
The ZLP12840H2832G is a Z8 microcontroller from Maxim, featuring an 8-bit data bus width and a maximum operating frequency of 8MHz. It has 32KB of OTP ROM memory and 1KB of RAM, with 24 programmable I/Os. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C, with a maximum supply voltage of 3.6V. It also includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer.
Maxim ZLP12840H2832G technical specifications.
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | OTP, , ROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Crimzon™ ZLP |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZLP12840H2832G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.