Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim ZLP12840P2832G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ZLP12840P2832G technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | OTP, , ROM |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ZLP12840P2832G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.