
The Maxim ZLP12840S2028G is a 128KB OTP microcontroller with a core architecture of Z8, operating at a maximum frequency of 8MHz. It features a data bus width of 8 bits and supports UART and USART interfaces. The device has 16 I/Os and 24 programmable I/Os, with a RAM size of 1KB. It also includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer. The microcontroller is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. It operates within a temperature range of 0°C to 70°C, with a minimum supply voltage of 2V and a maximum supply voltage of 3.6V.
Maxim ZLP12840S2028G technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | OTP, , ROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Crimzon™ ZLP |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZLP12840S2028G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
