
The ZLP12840S2032G is a Z8 microcontroller from Maxim, featuring a core architecture of Z8 and an 8-bit data bus width. It operates at a maximum frequency of 8MHz and has a memory size of 32KB, comprising OTP and ROM memory types. The device has 16 I/Os and 24 programmable I/Os, with an internal oscillator and peripherals including brown-out detect/reset, power-on reset, and a watchdog timer. It is packaged in a SOIC-32 package and is RoHS compliant.
Maxim ZLP12840S2032G technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | OTP, , ROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Crimzon™ ZLP |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZLP12840S2032G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.