The ZLP32300H2016C is a commercial-grade dual-microcontroller from Maxim, housed in a 20-pin SSOP package. It operates within a temperature range of 0 to 70°C and can handle supply voltages between 2 and 3.6 volts. The device has a maximum clock frequency of 8 MHz and features 16 I/O lines. It does not have built-in ADC, DAC, or PWM channels, nor does it support DMA channels.
Maxim ZLP32300H2016C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.