
The ZLP32300H2808G is an 8KB OTP microcontroller with 24 I/Os and an internal oscillator. It operates within a temperature range of 0°C to 70°C and is packaged in a surface mount SSOP package. The device features brown-out detect/reset, power-on reset, and a watchdog timer, as well as a high-logic voltage detect. The ZLP32300H2808G is not RoHS compliant.
Maxim ZLP32300H2808G technical specifications.
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ZLP32300H2808G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
