
The ZLP32300H2832G is a 32KB OTP microcontroller from Maxim, featuring a Z8 core architecture and 8-bit data bus width. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 3.6V. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer. The ZLP32300H2832G is RoHS compliant and available in a rail/Tube packaging.
Maxim ZLP32300H2832G technical specifications.
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Crimzon™ ZLP |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZLP32300H2832G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
