The ZLP32300H4816 is a 48-pin commercial temperature microcontroller from Maxim. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 32 I/O lines and a maximum clock frequency of 8 MHz. It is supplied with a voltage between 2 and 3.6 volts. The microcontroller is packaged in a 7.49mm wide and 15.875mm long SSOP package.
Checking distributor stock and pricing after the page loads.
Maxim ZLP32300H4816 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.49 |
| Length | 15.875 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |