The Maxim ZLP32300H4816G is a 16KB OTP microcontroller with 32 I/Os, operating within a temperature range of 0-70°C. It features an internal oscillator and a range of peripherals, including brown-out detect/reset, power-on reset, and a watchdog timer. The device is packaged in a surface-mount SSOP package and is not RoHS compliant.
Maxim ZLP32300H4816G technical specifications.
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ZLP32300H4816G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.