The ZLP32300H4832G is a 32KB OTP EPROM microcontroller from Maxim, featuring an 8-bit core architecture and an internal oscillator. It operates within a temperature range of 0 to 70°C and is supplied with a voltage between 2 and 3.6V. The device has 32 programmable I/Os and 237 bytes of RAM. It also includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer. The microcontroller is packaged in a surface-mount SSOP package and is not RoHS compliant.
Maxim ZLP32300H4832G technical specifications.
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ZLP32300H4832G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.