
The ZLP32300P2816C is a 16KB OTP microcontroller from Maxim featuring a Z8 core. It is available in a DIP package with 24 I/Os and is designed for operation over a temperature range of 0 to 70°C. The device includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer. It is not RoHS compliant.
Maxim ZLP32300P2816C technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ZLP32300P2816C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.