The Maxim ZLP32300P2832G is an 8-bit microcontroller with 32KB of one-time programmable (OTP) EPROM memory and a maximum frequency of 8MHz. It features 24 I/Os and is packaged in a DIP format. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2V and 3.6V. The microcontroller includes peripherals such as a brown-out detect/reset, power-on reset (POR), and a hardware watchdog timer (WDT). It is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Maxim ZLP32300P2832G technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Crimzon™ ZLP |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZLP32300P2832G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.