The ZLP32300P4032C is a 32KB OTP microcontroller from Maxim, featuring a Z8 core architecture. It is available in a DIP package, suitable for through-hole mounting. The device operates within a temperature range of 0°C to 70°C. It has 32 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer. The microcontroller is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Maxim ZLP32300P4032C technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |