
The Maxim ZLP32300S2016G is a 16KB OTP microcontroller with 16 I/Os, featuring an internal oscillator and a range of peripherals including brown-out detect/reset, power-on reset, and a watchdog timer. It operates over a temperature range of 0°C to 70°C and is packaged in a surface-mount SOIC package. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim ZLP32300S2016G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ZLP32300S2016G technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ZLP32300S2016G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
