
The Maxim ZLP32300S2032G is a 32KB OTP microcontroller with an 8-bit core architecture operating at a maximum frequency of 8MHz. It is powered by a supply voltage ranging from 2V to 3.6V and is available in a 16-pin SOIC package. The device features 16 programmable I/Os and supports various peripherals, including brown-out detect/reset, power-on reset, and a watch dog timer. The ZLP32300S2032G is RoHS compliant and has an operating temperature range of 0°C to 70°C.
Maxim ZLP32300S2032G technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Crimzon™ ZLP |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZLP32300S2032G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.