Accelerated Processor 196-Pin HSBGA
Checking distributor stock and pricing after the page loads.
| Category | Accelerated Processor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 196 |
| Package/Case | HSBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |