Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxlinear CX24116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear CX24116 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP EP |
| Package Description | Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 6VGW5 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Maxlinear CX24116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.