Sign in to ask questions about the Maxlinear CX24943 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear CX24943 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 228 |
| PCB | 228 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 6VGW5 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Maxlinear CX24943 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.