Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxlinear PNX1302EH,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear PNX1302EH,557 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | HBGA |
| Package Description | High Performance Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 292 |
| PCB | 292 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 1.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 6VGW5 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear PNX1302EH,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.