The SP202ECN-L is a commercial-grade, 16-pin dual-line transceiver from Maxlinear, operating within a temperature range of 0 to 70°C. It is designed to function with a supply voltage between 4.5 and 5.5 volts. The device features Schmitt trigger input characteristics and is packaged in a R-PDSO-G16 format, measuring 3.9mm in width and 9.9mm in length.
Maxlinear SP202ECN-L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.