The SP211EEA-L/TR is a 28-pin industrial-grade line transceiver with a maximum operating temperature of 85 degrees Celsius. It features a Schmitt trigger input and operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The device is packaged in a R-PDSO-G28 package and has a temperature grade of industrial. It is designed for use in a variety of applications, including bus transceivers.
Sign in to ask questions about the Maxlinear SP211EEA-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear SP211EEA-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP211EEA-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.