The SP213ECA-L/TR is a 28-pin SSOP commercial temperature line transceiver from Maxlinear. It operates over a supply voltage range of 4.5 to 5.5V and features Schmitt trigger input characteristics. This device is suitable for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius. The transceiver is available in a 5.29mm wide by 10.2mm long SSOP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |