
Industrial-grade power supply support circuit featuring a single channel and one function. This integrated circuit operates within a -40°C to 85°C temperature range, with a nominal supply voltage of 5V, a maximum of 5.5V, and a minimum of 3V. The component is housed in an 8-terminal PDSO package with dual terminal positions, measuring 3.9mm in width and 4.9mm in length, conforming to the R-PDSO-G8 JEDEC package code.
Sign in to ask questions about the Maxlinear SP2525A-1EN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear SP2525A-1EN-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP2525A-1EN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.