Industrial-grade line transceiver IC, featuring 1 driver and 1 receiver for bus communication. Operates across a -40°C to 85°C temperature range with a nominal 3.3V supply voltage (3V to 3.6V range). This BICMOS device utilizes differential Schmitt trigger inputs and is housed in a 14-terminal SOIC package (R-PDSO-G14) with a width of 3.9mm and length of 8.65mm.
Maxlinear SP3076EEN-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.