The SP3220EEA-L/TR is an industrial-grade dual-line transceiver with a Schmitt trigger input, suitable for operating temperatures up to 85 degrees Celsius. It has a nominal supply voltage of 3.3V and a minimum and maximum supply voltage of 3V and 5.5V, respectively. The device is packaged in a 16-pin SSOP package with dimensions of 5.3mm in width and 6.2mm in length. It is designed for use in industrial applications and meets the requirements of the JEDEC package code R-PDSO-G16.
Maxlinear SP3220EEA-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP3220EEA-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.