
Industrial-grade line transceiver featuring 2 functions, 2 drivers, and 2 receivers. This integrated circuit operates within a -40°C to 85°C temperature range, with a nominal supply voltage of 3.3V and a range of 3V to 5.5V. The 20-terminal device utilizes Schmitt trigger input characteristics and is housed in a 20-pin TSSOP package (R-PDSO-G20).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxlinear SP3222EEY-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP3222EEY-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.