Dual-supply line transceiver, featuring 2 functions, 2 drivers, and 2 receivers. This interface IC operates with a nominal supply voltage of 3.3V, ranging from 3V to 5.5V. It boasts Schmitt trigger input characteristics and a commercial temperature grade, with an operating temperature range from 0°C to 70°C. The component is housed in a 16-terminal PDSO package (JEDEC code R-PDSO-G16) with a width of 3.9mm and length of 9.9mm.
Sign in to ask questions about the Maxlinear SP3232EBCN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear SP3232EBCN-L/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP3232EBCN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.