The SP3232EEA-L is a dual-line transceiver with a Schmitt trigger input characteristic. It operates over a supply voltage range of 3 to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a 16-pin SSOP package and is suitable for industrial applications. The transceiver is designed for use in bus communication systems and is compliant with relevant industry standards.
Maxlinear SP3232EEA-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.