The SP3232EET-L/TR is a dual-line transceiver from Maxlinear with a maximum operating temperature of 85 degrees Celsius. It has 16 terminals and operates over a supply voltage range of 3 to 5.5 volts. The device is designed for industrial use and features Schmitt trigger input characteristics. It is packaged in a lead-free SOIC-16 package with dimensions of 7.5mm width and 10.3mm length. The transceiver is suitable for use in a variety of applications, including those requiring high-temperature operation.
Maxlinear SP3232EET-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.