
The SP3232EEY-L/TR is a dual-line transceiver with Schmitt trigger input characteristics, operating over a supply voltage range of 3 to 5.5V and a temperature range of -40 to 85°C. It is packaged in a TSSOP-16 package. This industrial-grade device is suitable for use in a variety of applications, including those requiring high reliability and performance.
Sign in to ask questions about the Maxlinear SP3232EEY-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear SP3232EEY-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP3232EEY-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.