Triple transmitter, quint receiver RS-232 line transceiver with 3 transmitters and 5 receivers. Supports point-to-point data transmission at a minimum data rate of 120Kbps. Features single-ended transmitter and receiver signal types, compatible with EIA/TIA-232, EIA/TIA-232-F, EIA/TIA-562, and RS-232 interface standards. Operates on a single 3V to 5.5V power supply, with a typical voltage of 3.3V or 5V. This 28-pin SSOP package component offers 3-state driving mode for its drivers.
Checking distributor stock and pricing after the page loads.
Maxlinear SP3243EEA-L technical specifications.
| Number of Transmitters | 3 |
| Number of Transceivers | 1 |
| Data Rate | 120Kbps(Min) |
| Number of Receivers | 5 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | EIA/TIA-232|EIA/TIA-232-F|EIA/TIA-562|RS-232 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3|5V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 5.5V |
| Transmitter Communication Type | RS-232 |
| Receiver Communication Type | RS-232 |
| Number of Transmitter Enables | 2 |
| Number of Receiver Enables | 0 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | 3-State |
| Pin Count | 28 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.