Dual transmitter/receiver bus transceiver supporting RS-232 and RS-485 standards. Features 2 transmitters and 2 receivers for RS-485, and 4 transmitters and 4 receivers for RS-232, with a minimum data rate of 10Mbps. Supports multidrop and multipoint data transmission topologies with single-ended and differential signal types. Operates from a single 5V supply (4.75V to 5.25V) within a temperature range of -40°C to 85°C. This 28-pin SOIC W package integrates a single transceiver with 1 driver/receiver per line for RS-232 and 32 drivers/receivers per line for RS-485.
Checking distributor stock and pricing after the page loads.
| Number of Transmitters | 2@RS-485|4@RS-232 |
| Number of Transceivers | 1 |
| Data Rate | 10Mbps(Min) |
| Number of Receivers | 2@RS-485|4@RS-232 |
| Data Transmission Topology | Multidrop|Multipoint |
| Transmitter Signal Type | Single-Ended|Differential |
| Receiver Signal Type | Single-Ended|Differential |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | RS-232|RS-485 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.75V |
| Maximum Single Supply Voltage | 5.25V |
| Transmitter Communication Type | RS-232|RS-485 |
| Receiver Communication Type | RS-232|RS-485 |
| Maximum Supply Current | 30mA |
| Number of Transmitter Enables | 0 |
| Number of Receiver Enables | 0 |
| Number of Drivers per Line | 1@RS-232|32@RS-485 |
| Number of Receivers per Line | 1@RS-232|32@RS-485 |
| Driving Mode | No |
| Pin Count | 28 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |