8-terminal, commercial-grade line transceiver IC featuring differential Schmitt trigger inputs. Operates from a 3.135V to 3.465V supply voltage, with a nominal 3.3V. Housed in an 8-pin PDSO (SOIC) package with dimensions of 3.9mm width and 4.9mm length. Supports a single function and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Maxlinear SP3485CN-L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.