The SP3485EN-L is an 8-channel differential line transceiver from Maxlinear, designed for industrial temperature applications. It operates within a supply voltage range of 3.135 to 3.465 volts and features differential Schmitt trigger input characteristics. The device is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is suitable for use in bus transceiver applications.
Maxlinear SP3485EN-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.