
Industrial-grade line transceiver IC featuring a 3.3V nominal supply voltage, operating between 3.135V and 3.465V. This 8-terminal component, housed in an R-PDSO-G8 package with dimensions of 4.9mm length and 3.9mm width, offers differential Schmitt trigger input characteristics. It supports a temperature range from -40°C to 85°C and performs a single bus transceiver function.
Sign in to ask questions about the Maxlinear SP3485EN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear SP3485EN-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP3485EN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.