The SP3490EN-L is an industrial-grade differential line transceiver from Maxlinear, featuring a nominal supply voltage of 3.3V and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a JEDEC package code of R-PDSO-G8. The device has 8 terminals and a width of 3.9mm, with a length of 4.9mm. It is designed for use in bus transceiver applications and has a supply voltage range of 3 to 3.6V.
Maxlinear SP3490EN-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.