The SP3490EN-L/TR is an industrial-grade differential line transceiver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 3.3V nominal supply voltage, with a minimum of 3V and a maximum of 3.6V. The device has 8 terminals and is available in a 3.9mm wide, 4.9mm long NSOIC-8 package. It is designed for use in industrial applications and meets the requirements of the JEDEC package code R-PDSO-G8.
Sign in to ask questions about the Maxlinear SP3490EN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear SP3490EN-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP3490EN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.