The SP3491CN-L is a commercial-grade line transceiver with a maximum operating temperature of 70 degrees Celsius. It features 14 terminals and operates within a supply voltage range of 3 to 3.6 volts. The device is available in a 14-pin R-PDSO-G14 package and is designed for use in commercial environments. The SP3491CN-L is a single-function device with a width of 3.9 millimeters and a length of 8.65 millimeters.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |