Commercial temperature grade line transceiver, featuring 1 function with 1 driver and 1 receiver. This BICMOS integrated circuit operates within a 4.75V to 5.25V supply voltage range, with a nominal 5V. It utilizes differential input characteristics and is housed in an 8-terminal, lead-free SOIC-8 package (JEDEC R-PDSO-G8) measuring 3.895mm wide and 4.9mm long. Operating temperature range is 0°C to 70°C.
Maxlinear SP483ECN-L/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP483ECN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.