
Commercial temperature grade line transceiver featuring 1 driver and 1 receiver. This BICMOS integrated circuit operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V. The device offers differential Schmitt trigger input characteristics and is housed in an 8-terminal SOIC-8 (JEDEC R-PDSO-G8) package with dimensions of 3.9mm width and 4.9mm length. Operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Maxlinear SP485CN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear SP485CN-L/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | 5A991 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP485CN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.