
Industrial-grade line transceiver featuring a single function with one driver and one receiver. This BICMOS integrated circuit operates within a -40°C to 85°C temperature range and requires a 5V nominal supply voltage (4.75V to 5.25V). The device is housed in an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8) with a width of 3.9mm and length of 4.9mm. Input characteristics include differential Schmitt trigger functionality.
Sign in to ask questions about the Maxlinear SP485EEN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear SP485EEN-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP485EEN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.