
The SP485EMN-L/TR is a 5V differential Schmitt trigger line transceiver designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius. The device features 8 terminals and is packaged in a SOIC-8 package. It is a single-function interface IC with a supply voltage range of 4.75 to 5.25V.
Maxlinear SP485EMN-L/TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | 5A991 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP485EMN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.