The SP485EN-L is an 8-channel differential Schmitt trigger line transceiver from Maxlinear, operating within a temperature range of -40°C to 85°C. It is designed for industrial applications and has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device is packaged in a SOP-8 format, measuring 3.9mm in width and 4.9mm in length. It is a single-function device, suitable for use in a variety of interface applications.
Checking distributor stock and pricing after the page loads.
Maxlinear SP485EN-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | 5A991 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.