The SP706REN-L/TR is a single-channel industrial power management IC from Maxlinear, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1V. The device is packaged in an 8-pin R-PDSO-G8 SOP package, measuring 3.895mm in width and 4.9mm in length.
Maxlinear SP706REN-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SP706REN-L/TR to view detailed technical specifications.
No datasheet is available for this part.