
Fixed positive linear voltage regulator (LDO) with a 3.3V output voltage. Features a maximum dropout voltage of 1.3V and a maximum output current of 0.8A. Operates with an input voltage range from 4.8V to 12V. Housed in a 4-terminal TO-261AA (SOT-223) package, measuring 3.5mm wide and 6.5mm long. Offers a wide operating temperature range from -40°C to 125°C.
Maxlinear SPX1117M3-L-3-3/TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SPX1117M3-L-3-3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.