The SPX2945M3-L-3-3/TR is a fixed linear regulator from Maxlinear with a nominal output voltage of 3.3V and a maximum output current of 0.4A. It features a dropout voltage of 0.36V and a voltage tolerance of 2.5%. The device operates within a temperature range of -40°C to 125°C and is suitable for applications with an input voltage up to 26V. The SPX2945M3-L-3-3/TR is packaged in a SOT-223 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxlinear SPX2945M3-L-3-3/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear SPX2945M3-L-3-3/TR technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.4 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.36 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.03 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SPX2945M3-L-3-3/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.