
Fixed positive linear voltage regulator (LDO) with a 3.3V output voltage. Features a maximum output current of 0.5A and a low dropout voltage of 0.7V. Operates with an input voltage range from 2.5V to 16V. Housed in a 5-terminal SOT-23 (PDSO5) package with dimensions of 1.6mm width and 2.9mm length. Offers a wide operating temperature range from -40°C to 125°C.
Maxlinear SPX3819M5-L-3-3/TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxlinear SPX3819M5-L-3-3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.