The SPX5205M5-L-3-0/TR is a 3V linear voltage regulator from Maxlinear. It has a maximum input voltage of 16V and a minimum input voltage of 2.5V. The regulator can supply a maximum output current of 0.15A. It operates over a temperature range of -40°C to 125°C. The device is packaged in a lead-free SOT-23 package.
Checking distributor stock and pricing after the page loads.
Maxlinear SPX5205M5-L-3-0/TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |