The ST16C2450CJ44F is a dual-UART IC from Maxlinear with a maximum data rate of 1.5Mbps. It supports RS-232 standard and has two channels per chip. The device operates within a temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 5.5V and a maximum supply current of 3A. The IC is packaged in a 44-pin PLCC package.
Maxlinear ST16C2450CJ44F technical specifications.
| Receive FIFO | 1byte |
| Number of Channels per Chip | 2 |
| Transmit FIFO | 1byte |
| Maximum Data Rate | 1.5Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Standard Supported | RS-232 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.97V |
| Maximum Supply Current | 3mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Power Dissipation | 500mW |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.