The ST16C550IQ48F is a single-channel UART IC with 16x16 receive and transmit FIFOs, supporting data rates up to 1.5Mbps. It operates over a supply voltage range of 2.97 to 5.5V and has a maximum supply current of 3A. The device is packaged in a 48-pin TQFP package and is specified to operate over a temperature range of -40 to 85 degrees Celsius.
Maxlinear ST16C550IQ48F technical specifications.
| Receive FIFO | 16byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 16byte |
| Maximum Data Rate | 1.5Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.97V |
| Maximum Supply Current | 3mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Power Dissipation | 500mW |
| Pin Count | 48 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.